Eaton Steel Powder Coated Cover, 200mm W, 700 mm L for Use with Enclosure

Subtotal (1 unit)*

£70.12

(exc. VAT)

£84.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.12

*price indicative

RS Stock No.:
258-944
Mfr. Part No.:
290352 XME0808C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

200mm

Thickness

15mm

Length

700mm

Material

Steel

Finish

Powder Coated

For Use With

Enclosure

Standards/Approvals

RoHS

RoHS Status: Exempt

The Eaton Front cover is an advanced solution designed for seamless integration in low voltage systems. This product combines robust construction with flexible mounting options, making it ideal for various industrial applications. With a compact height of just 15mm and a width of 200mm, it is thoughtfully engineered to fit within tight spaces while still offering ample protection and functionality.

Facilitates quick installation and assembly

Designed for compliance with RoHS standards promoting sustainability

Created to meet diverse enclosure building requirements

Supports a dynamic operational environment with reliable performance

Related links