Eaton 2840 Series Metal Mounting Plate, 30mm H, 330mm W, 620mm L for Use with NZM2
- RS Stock No.:
- 258-556
- Mfr. Part No.:
- 284020 XMN232404MV
- Brand:
- Eaton
Subtotal (1 unit)*
£87.59
(exc. VAT)
£105.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.59 |
*price indicative
- RS Stock No.:
- 258-556
- Mfr. Part No.:
- 284020 XMN232404MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 330mm | |
| Height | 30mm | |
| Length | 620mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 330mm | ||
Height 30mm | ||
Length 620mm | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate model exemplifies innovation in low-voltage switchgear systems. Designed to enhance operational efficiency, With a compact design measuring 600mm in height and 425mm in width, it is engineered to optimize space while ensuring robust performance.
Versatile for enclosure building providing flexibility in design
Certified RoHS compliance guarantees a safer choice for the environment
Sleek stainless steel finish elevates the aesthetic of electrical installations
Certified RoHS compliance guarantees a safer choice for the environment
Sleek stainless steel finish elevates the aesthetic of electrical installations
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series Metal Mounting Plate 160mm W, 350mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 520mm W, 620mm L for Use with NZM4
- Eaton 2840 Series Stainless Steel Mounting Plate 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
