Eaton 2840 Series Stainless Steel Mounting Plate, 20mm H, 200mm W, 500mm L for Use with NZM3
- RS Stock No.:
- 258-637
- Mfr. Part No.:
- 284038 XMN330806M
- Brand:
- Eaton
Subtotal (1 unit)*
£69.64
(exc. VAT)
£83.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.64 |
*price indicative
- RS Stock No.:
- 258-637
- Mfr. Part No.:
- 284038 XMN330806M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 200mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Stainless Steel | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 200mm | ||
Height 20mm | ||
Length 500mm | ||
Material Stainless Steel | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is designed for reliability and efficiency in low voltage applications. Crafted with a robust mounting plate and kit tailored for horizontal installations, this solution offers seamless integration into various enclosures. With a sleek stainless steel finish, it not only embodies strength but also aesthetic appeal, making it suitable for modern industrial environments.
Designed to fit within a compact enclosure height of 200 mm
Offers a substantial width of 600 mm
RoHS compliant
Custom built for enhanced load capacity
Offers a substantial width of 600 mm
RoHS compliant
Custom built for enhanced load capacity
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 100mm W, 500mm L for Use with PKZ4
- Eaton 2840 Series Metal Mounting Plate 250mm W, 500mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 430mm W, 525mm L for Use with NZM2
- Eaton 2839 Series Galvanised Steel Mounting Plate 200mm W, 500mm L for Use with Enclosure
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM3
