Eaton Stainless Steel Mounting Plate, 150mm W, 500 mm L for Use with NZM2
- RS Stock No.:
- 259-262
- Mfr. Part No.:
- 284724 XMN230606MP
- Brand:
- Eaton
Subtotal (1 unit)*
£63.51
(exc. VAT)
£76.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.51 |
*price indicative
- RS Stock No.:
- 259-262
- Mfr. Part No.:
- 284724 XMN230606MP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 20mm | |
| Width | 150mm | |
| Length | 500mm | |
| Material | Stainless Steel | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 20mm | ||
Width 150mm | ||
Length 500mm | ||
Material Stainless Steel | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate represents a pinnacle of engineering excellence, specifically designed to meet the needs of modern electrical systems. Crafted with a robust stainless steel construction, this model ensures durability and reliability in various industrial applications. Its thoughtful design accommodates horizontal mounting configurations, making it versatile for different installations.
Space efficient design optimises enclosure building height and width
Lightweight structure ensures ease of handling and installation
Meets industry standards for compliance and safety
Related links
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM1
- Eaton Stainless Steel Stainless Steel Mounting Plate 490 mm L for Use with NZM1
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ4
- Eaton Galvanised Steel Mounting Plate 500 mm L for Use with Enclosure
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM2
- Eaton Galvanised Steel Galvanised Mounting Plate 350 mm L for Use with Enclosure
- Fibox Steel Mounting Plate Mounting Plate 250 mm L for Use with CAB P Enclosure
