Eaton Galvanised Steel Mounting Plate, 150mm W, 500 mm L for Use with Enclosure
- RS Stock No.:
- 259-263
- Mfr. Part No.:
- 284728 XME0606M
- Brand:
- Eaton
Subtotal (1 unit)*
£51.46
(exc. VAT)
£61.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.46 |
*price indicative
- RS Stock No.:
- 259-263
- Mfr. Part No.:
- 284728 XME0606M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 150mm | |
| Thickness | 20mm | |
| Length | 500mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 150mm | ||
Thickness 20mm | ||
Length 500mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is a highly versatile and innovative solution designed for low-voltage distribution systems. It features a robust construction with a focus on reliability and safety, making it essential for modern electrical installations. This switchgear is complemented by a sleek mounting plate and kit, facilitating seamless integration into various environments.
Compact dimensions make it ideal for installation in space constrained areas
Compliance with RoHS regulations demonstrates adherence to eco friendly standards
Sleek design seamlessly integrates into any contemporary electrical setup
Related links
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM1
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM2
- Eaton Galvanised Steel Galvanised Mounting Plate 350 mm L for Use with Enclosure
- Schneider Electric Galvanised Steel Mounting Plate 150 mm L for Use with S3D Spacial CRN, Thalassa PLM
- Schneider Electric Galvanised Steel Plain Mounting Plate 150 mm L for Use with Thalassa, Panelset
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ4
- Eaton Stainless Steel Stainless Steel Mounting Plate 490 mm L for Use with NZM1
- Fibox Steel Mounting Plate Mounting Plate 250 mm L for Use with CAB P Enclosure
