Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 150mm H, 150mm W for Use with Panelset, Thalassa
- RS Stock No.:
- 589-873
- Mfr. Part No.:
- NSYMM22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
- RS Stock No.:
- 589-873
- Mfr. Part No.:
- NSYMM22
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 150mm | |
| Height | 150mm | |
| Material | Galvanised Steel | |
| For Use With | Panelset, Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 150mm | ||
Height 150mm | ||
Material Galvanised Steel | ||
For Use With Panelset, Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain mounting plate measures H200xW200mm and is made of galvanised sheet steel, ensuring durability and corrosion resistance. It is designed for multi-purpose applications and can be directly fixed on backstuds for secure installation.
Galvanised steel material
Multi purpose application
Multi purpose application
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 750mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 250mm W for Use with Thalassa Thalassa PLM
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 270mm W for Use with Thalassa
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 215mm W
- Schneider Electric PanelSeT Series Mounting Plate 150mm W for Use with CRN Spacial S3D, Thalassa PLM
