Eaton 2839 Series Steel Cover, 10mm H, 100mm W, 500mm L for Use with Enclosure
- RS Stock No.:
- 258-115
- Mfr. Part No.:
- 283930 XME0406C
- Brand:
- Eaton
Subtotal (1 unit)*
£36.65
(exc. VAT)
£43.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.65 |
*price indicative
- RS Stock No.:
- 258-115
- Mfr. Part No.:
- 283930 XME0406C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 100mm | |
| Height | 10mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 100mm | ||
Height 10mm | ||
Length 500mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is a sophisticated solution for low-voltage power distribution, designed to meet the demanding needs of modern electrical systems. Featuring a compact and elegant design, this product is not just a functional piece but also enhances the aesthetic of your environment. Built with reliability in mind, it ensures optimal performance while conforming to the highest safety standards.
Powder coated finish provides extra protection against environmental factors
Steel material guarantees strength and reliability
Suitable for diverse enclosure building heights and widths maximising space efficiency
Steel material guarantees strength and reliability
Suitable for diverse enclosure building heights and widths maximising space efficiency
Related links
- Eaton 2839 Series RAL 7035 Metal Cover 100mm W, 500mm L for Use with NZM1
- Eaton 2839 Series Steel Cover 400mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 150mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
