Eaton 2839 Series Steel Cover, 20mm H, 100mm W, 324mm L for Use with Enclosure

Subtotal (1 unit)*

£33.42

(exc. VAT)

£40.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.42

*price indicative

RS Stock No.:
259-165
Mfr. Part No.:
283926 XME0404C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

100mm

Height

20mm

Length

324mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover represents a pinnacle of engineering excellence, designed specifically for modern low-voltage applications. This sophisticated solution features a streamlined vertical design, perfectly suited for integration into any enclosure, with a height and width of 100x425mm, all encased in a sleek grey finish.

Includes comprehensive supporting documentation to assist in installation and operation
Perfectly suited for enclosure building heights and widths
Offers a lightweight construction for easy handling and installation

Related links