Eaton Metal Mounting Plate, 100mm W, 350 mm L for Use with FAZ
- RS Stock No.:
- 259-482
- Mfr. Part No.:
- 283988 XMMC1204M
- Brand:
- Eaton
Subtotal (1 unit)*
£78.95
(exc. VAT)
£94.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.95 |
*price indicative
- RS Stock No.:
- 259-482
- Mfr. Part No.:
- 283988 XMMC1204M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 60mm | |
| Width | 100mm | |
| Length | 350mm | |
| Material | Metal | |
| For Use With | FAZ | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 60mm | ||
Width 100mm | ||
Length 350mm | ||
Material Metal | ||
For Use With FAZ | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
The Eaton Mounting plate provides a robust and reliable solution for low voltage distribution needs. Engineered with precision, it showcases a sleek stainless steel design that not only enhances aesthetic appeal but also ensures durability in various environmental conditions. The inclusion of a mounting plate and kit for easy installation underscores the commitment to user-friendly functionality.
Meets RoHS compliance for environmentally conscious utility
Offers a compact design suitable for constrained installation spaces
Supports a maximum load capacity
Promotes safety and longevity in various operational environments
Related links
- Eaton Metal Mounting Plate 350 mm L for Use with NZM1
- Eaton Metal Mounting Plate 350 mm L for Use with NZM1
- Eaton Metal Mounting Plate 350 mm L for Use with NZM2
- Eaton Metal Mounting Plate 500 mm L for Use with NZM1
- Eaton Sheet Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Metal Mounting Plate 500 mm L for Use with NZM3
