Eaton Sheet Steel Mounting Plate, 100mm W, 350 mm L for Use with FAZ

Subtotal (1 unit)*

£82.44

(exc. VAT)

£98.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.44

*price indicative

RS Stock No.:
259-770
Mfr. Part No.:
283992 XMMC1604M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

100mm

Thickness

60mm

Length

350mm

Material

Sheet Steel

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is engineered to provide robust and reliable performance for various industrial applications. Designed with a mounting plate and kit for versatile vertical installation, it caters to the specific dimensions of HxW 400x425mm. With a focus on safety and compliance, this switchgear integrates seamlessly into electrical systems, ensuring optimal load distribution and protection.

Stainless steel finish offers aesthetic appeal for modern environments

Designed for compliance with safety and environmental standards

Lightweight yet sturdy design ensures ease of handling and installation

Supports efficient load management within electrical systems

Related links