Eaton BPZ Series Sheet Steel Mounting Plate, 20mm H, 110mm W, 330mm L for Use with Enclosure Mounting
- RS Stock No.:
- 230-575
- Mfr. Part No.:
- 114806 BPZ-MPL200-425
- Brand:
- Eaton
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.22 |
*price indicative
- RS Stock No.:
- 230-575
- Mfr. Part No.:
- 114806 BPZ-MPL200-425
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 110mm | |
| Height | 20mm | |
| Length | 330mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 110mm | ||
Height 20mm | ||
Length 330mm | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting Plate is designed for use with the xEnergy Basic LV systems, ensuring seamless integration into your low voltage switchgear setup. With its robust construction from sheet steel, this mounting plate guarantees durability and reliability across various applications. It is ideal for surface or flush mounting, making it suitable for a range of installation environments. The galvanized finish enhances its resistance to corrosion, ensuring longevity and performance even in demanding conditions.
Galvanized surface finishing provides exceptional corrosion resistance
Horizontal and universal mounting positions offer flexible installation choices
Engineered for compliance with RoHS regulations
Includes additional equipment options for enhanced functionality
Horizontal and universal mounting positions offer flexible installation choices
Engineered for compliance with RoHS regulations
Includes additional equipment options for enhanced functionality
Related links
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 330mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 1000mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 270mm W, 330mm L for Use with Enclosure Mounting
- Eaton 11148 Series Galvanised Steel Mounting Plate 110mm W, 330mm L for Use with Enclosure
- Eaton 1148 Series Galvanised Steel Mounting Plate 110mm W, 330mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 330mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 1100mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 500mm L for Use with Enclosure
