Eaton 1148 Series Sheet Steel Mounting Plate, 20mm H, 110mm W, 1100mm L for Use with Enclosure

Subtotal (1 unit)*

£29.17

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.17

*price indicative

RS Stock No.:
232-100
Mfr. Part No.:
114810 BPZ-MPL200-1200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

1148

Width

110mm

Height

20mm

Length

1100mm

Material

Sheet Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting Plate is designed for use with the xEnergy Basic LV systems, ensuring seamless integration into your low voltage switchgear setup. With its robust construction from sheet steel, this mounting plate guarantees durability and reliability across various applications. It is ideal for surface or flush mounting, making it suitable for a range of installation environments. The galvanized finish enhances its resistance to corrosion, ensuring longevity and performance even in demanding conditions.

Galvanized surface finishing provides exceptional corrosion resistance
Horizontal and universal mounting positions offer flexible installation choices
Engineered for compliance with RoHS regulations
Includes additional equipment options for enhanced functionality

Related links