Eaton Steel Powder Coated Front Plate, 100mm W, 720 mm L for Use with Enclosure
- RS Stock No.:
- 259-834
- Mfr. Part No.:
- 286688 BPZ-FP-800/100-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£41.86
(exc. VAT)
£50.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.86 |
*price indicative
- RS Stock No.:
- 259-834
- Mfr. Part No.:
- 286688 BPZ-FP-800/100-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Thickness | 20mm | |
| Width | 100mm | |
| Length | 720mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Thickness 20mm | ||
Width 100mm | ||
Length 720mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is designed to provide a robust and stylish facade for low voltage switchgear applications. Crafted from high-quality sheet steel, this front plate ensures durability while offering an aesthetically pleasing light grey finish that seamlessly integrates into any environment. Measuring 100mm in width and 800mm in height, this accessory is ideal for various installation configurations, particularly where horizontal mounting is preferred. Its blind cable entry type enhances its versatility, making it a perfect fit for environments requiring secure cable management. With a keen focus on compliance and sustainability, this product is RoHS conformant, ensuring minimal environmental impact while delivering exceptional performance. The Eaton xEnergy Basic front plate demonstrates a commitment to excellence, making it an essential component for professionals seeking reliability and quality in low voltage systems.
Durable construction ensures longevity and resistance to wear
Elegant light grey finish complements various decor styles
Designed specifically for horizontal mounting options
RoHS compliance underscores environmental responsibility
Compatible with Eaton's low voltage switchgear systems
Easy to install, streamlining the setup process for technicians
Blind cable entry type keeps installations tidy and organised
Supports effective heat management in electrical setups
Related links
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Front Plate 320 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 35 mm L
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
