Eaton Steel Powder Coated Front Plate, 725mm W, 35 mm L for Use with Enclosure
- RS Stock No.:
- 259-544
- Mfr. Part No.:
- 286689 BPZ-FP-800/150-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£43.35
(exc. VAT)
£52.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.35 |
*price indicative
- RS Stock No.:
- 259-544
- Mfr. Part No.:
- 286689 BPZ-FP-800/150-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Width | 725mm | |
| Length | 35mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Width 725mm | ||
Length 35mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is an essential component designed for low voltage switchgear systems. This product ensures both functionality and aesthetic appeal, perfectly fitting into modern electrical installations. With dimensions tailored for superior integration, it facilitates seamless installation in various environments. Crafted from quality sheet steel, the front plate combines durability with a sleek, powder-coated finish in light grey, ensuring it stands out while blending in with its surroundings. This front plate is specified for flush mounting or surface mounting, providing versatility in setup. Additionally, its blind cable entry type enhances safety and aesthetics by concealing wiring, making it an ideal choice for professional electrical environments and residential settings alike.
Crafted from robust sheet steel for enhanced durability
Completed with a powder-coated surface for a polished appearance
Offers versatile mounting options for both flush and surface configurations
Designed specifically for low voltage switchgear systems to ensure compatibility
Light grey finish provides a modern look that complements various decors
Blind cable entry facilitates a tidy installation while protecting wiring
Perfectly sized for specific dimensions to optimise installation space
Related links
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 35 mm L
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 720 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 725 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
