Eaton 2866 Series RAL 7035 Sheet Steel Front Plate, 155mm H, 325mm W, 35mm L for Use with Enclosure
- RS Stock No.:
- 258-182
- Mfr. Part No.:
- 286677 BPZ-FP-400/150-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£36.90
(exc. VAT)
£44.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.90 |
*price indicative
- RS Stock No.:
- 258-182
- Mfr. Part No.:
- 286677 BPZ-FP-400/150-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2866 | |
| Width | 325mm | |
| Height | 155mm | |
| Length | 35mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2866 | ||
Width 325mm | ||
Height 155mm | ||
Length 35mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is the ideal solution for those seeking a versatile and robust option for low voltage switchgear installations. Designed specifically for dimensions of 150x400 mm, it offers an impeccable blend of functionality and modern aesthetics, ensuring compatibility with various enclosures. Crafted from high-quality sheet steel with a powder-coated finish in light grey (RAL 7035), this front plate not only enhances the appearance of your set-up but also provides durability against the elements. The horizontal mounting options allow for user-friendly installation, while the blind cable entry type eliminates additional clutter, creating a sleek and organised appearance. This front plate is not just a component, but a seamless part of your distribution board that caters to all your design needs without compromising on quality or performance.
Crafted with light grey powder-coated sheet steel for enhanced durability
Designed for seamless installation in low voltage switchgear applications
Horizontal mounting positions offer flexibility in configurations
Blind cable entry ensures a clean and tidy aesthetic
Robust construction supports efficient heat dissipation
Perfectly suited for a range of Eaton distribution boards
Designed for seamless installation in low voltage switchgear applications
Horizontal mounting positions offer flexibility in configurations
Blind cable entry ensures a clean and tidy aesthetic
Robust construction supports efficient heat dissipation
Perfectly suited for a range of Eaton distribution boards
Related links
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 1192 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 520mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 100mm W, 320mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 200mm W, 320mm L for Use with Enclosure
