Eaton Steel Powder Coated Front Plate, 325mm W, 35 mm L for Use with Enclosure

Subtotal (1 unit)*

£29.06

(exc. VAT)

£34.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.06

*price indicative

RS Stock No.:
259-540
Mfr. Part No.:
286675 BPZ-FP-400/050-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Width

325mm

Thickness

55mm

Length

35mm

Finish

Powder Coated

Material

Steel

For Use With

Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton xEnergy Basic front plate is an essential component designed to enhance the functionality and aesthetics of low voltage switchgear systems. Engineered for seamless integration into HxW dimensions of 50x400mm, this front plate combines durability with a sleek, modern finish. Crafted from high-quality sheet steel, it features a protective powder coating in light grey (RAL 7035), ensuring longevity and resilience against the rigours of commercial environments. This product is not just about looks; it facilitates the effective organisation of electrical components, making maintenance and upgrades straightforward. It suits various mounting methods including floor standing, surface, and flush mounting, advocating versatility and ease of installation within any configuration. The understated design of The Eaton xEnergy Basic front plate represents a commitment to both style and safety, making it an indispensable addition for professionals in the electrical sector.

Designed for low voltage switchgear systems

Sleek powder-coated finish in light grey for enhanced aesthetics

Constructed from robust sheet steel for long-lasting durability

Compatible with multiple mounting methods to suit different installations

Lightweight design simplifies handling and installation

Offers a clean and functional interface for electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy