Eaton Steel Powder Coated Front Plate, 200mm W, 320 mm L for Use with Enclosure

Subtotal (1 unit)*

£39.98

(exc. VAT)

£47.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.98

*price indicative

RS Stock No.:
259-830
Mfr. Part No.:
286679 BPZ-FP-400/200-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Width

200mm

Thickness

20mm

Length

320mm

Material

Steel

Finish

Powder Coated

For Use With

Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton xEnergy Basic front plate is designed for low voltage switchgear applications, offering a sleek and practical solution for your electrical distribution needs. Its robust construction, made from quality sheet steel, ensures durability and reliability, while the powder-coated finish adds a touch of elegance. The product features a compact dimension of 200x400mm, making it an ideal fit for various enclosures. Its horizontal mounting position and versatile installation methods, including floor standing and surface mounting, enhance the ease of integration into existing systems. This front plate not only meets functional requirements but also aligns with aesthetic preferences, providing a light grey colour that complements modern environments seamlessly.

Durable sheet steel construction guarantees long-lasting performance

Powder coating offers additional protection and an appealing finish

Designed specifically for low voltage switchgear systems

Flexible installation options cater to diverse project requirements

Compact dimensions enable easy integration within various enclosure types

Complies with RoHS standards, promoting environmentally conscious choices

Light grey colour enhances visual integration into contemporary settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy