Eaton 2866 Series RAL 7035 Sheet Steel Front Plate, 205mm H, 325mm W, 35mm L for Use with Enclosure
- RS Stock No.:
- 258-184
- Mfr. Part No.:
- 286680 BPZ-FP-400/200-45
- Brand:
- Eaton
Subtotal (1 unit)*
£39.12
(exc. VAT)
£46.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.12 |
*price indicative
- RS Stock No.:
- 258-184
- Mfr. Part No.:
- 286680 BPZ-FP-400/200-45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2866 | |
| Width | 325mm | |
| Height | 205mm | |
| Length | 35mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2866 | ||
Width 325mm | ||
Height 205mm | ||
Length 35mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is expertly designed for low voltage switchgear applications, ensuring both functionality and durability. This versatile component boasts a sleek horizontal or vertical mounting option, making it compatible with a variety of enclosures and installation settings. Crafted from robust sheet steel, it features a light grey powder-coated finish, lending a modern aesthetic while providing effective protection against wear and tear. Its dimensions of 200x400mm with a 45mm device cutout make it an ideal choice for seamless integration into your electrical setups. Designed with compliance in mind, this front plate not only meets RoHS standards but also supports efficient assembly for electrical installations. Elevate your project with a solution that combines strength, style, and compliance.
Offers two mounting positions for flexible installation options
Powder-coated surface ensures long-lasting durability
Constructed from high-quality sheet steel for improved structural integrity
Designed for faultless integration into various low voltage switchgear systems
Light grey colour enhances compatibility with diverse environments
Configurable for both flush and surface mounting, catering to varied installation requirements
Built to RoHS compliance standards, demonstrating a commitment to sustainability
Powder-coated surface ensures long-lasting durability
Constructed from high-quality sheet steel for improved structural integrity
Designed for faultless integration into various low voltage switchgear systems
Light grey colour enhances compatibility with diverse environments
Configurable for both flush and surface mounting, catering to varied installation requirements
Built to RoHS compliance standards, demonstrating a commitment to sustainability
Related links
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 525mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 520mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 200mm W, 320mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Front Plate 925mm W, 35mm L for Use with Enclosure
- Eaton 1192 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
