Eaton Steel Powder Coated Front Plate, 325mm W, 35 mm L for Use with Enclosure

Subtotal (1 unit)*

£37.68

(exc. VAT)

£45.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.68

*price indicative

RS Stock No.:
259-541
Mfr. Part No.:
286678 BPZ-FP-400/150-45
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Thickness

155mm

Width

325mm

Length

35mm

Material

Steel

Finish

Powder Coated

For Use With

Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton front plate is designed specifically for use with Eaton's xEnergy Basic LV systems, offering a seamless integration into your electrical distribution framework. Engineered with precision, it measures 150x400mm, including a 45mm device cutout that facilitates simple installation while maintaining aesthetic appeal. This product is crafted from robust sheet steel, ensuring durability and reliability in even the most demanding environments. Its vertical and horizontal mounting capabilities allow for versatile installation options, adapting to various project requirements. The light grey powder-coated finish not only adds a contemporary touch but also enhances protection against wear and tear, ensuring that the front plate maintains its appearance over time. With a focus on compliance, this product adheres to RoHS standards, affirming its commitment to sustainability and safety.

Crafted from durable sheet steel for enhanced longevity

Light grey powder coating provides a modern aesthetic and added protection

Designed for easy installation with a 45mm device cutout

Offers both vertical and horizontal mounting options

Meets RoHS compliance for environmental safety

Specially made for Eaton’s xEnergy Basic LV systems

Suitable for a variety of enclosure building configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy