Eaton 2866 Series RAL 7035 Sheet Steel Front Plate, 20mm H, 150mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 256-625
- Mfr. Part No.:
- 286684 BPZ-FP-600/150-45
- Brand:
- Eaton
Subtotal (1 unit)*
£40.99
(exc. VAT)
£49.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.99 |
*price indicative
- RS Stock No.:
- 256-625
- Mfr. Part No.:
- 286684 BPZ-FP-600/150-45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2866 | |
| Width | 150mm | |
| Height | 20mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2866 | ||
Width 150mm | ||
Height 20mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton front plate from Eaton xEnergy Basic series is expertly designed to elevate your low voltage switchgear setup. Constructed with durable sheet steel and finished with a light grey powder coating, this product combines both functionality and aesthetics. Its dimensions of 150mm in width and 600mm in height, along with a precise 45mm device cut-out, ensure compatibility with a variety of devices. Tailored for versatility, the design supports both vertical and horizontal mounting, catering to diverse installation environments. Importantly, this front plate is RoHS compliant, guaranteeing adherence to vital environmental standards while providing robust support for your electrical infrastructure needs.
Constructed from high-quality sheet steel for enhanced durability
Designed for both flush and surface mounting to suit varied applications
Sleek light grey finish that complements modern aesthetics
Provides a seamless installation experience with a precise device cut-out
Compatible with Eaton's xEnergy Basic low voltage systems
Supports a maximum of 24 module space units for versatile configurations
Designed for both flush and surface mounting to suit varied applications
Sleek light grey finish that complements modern aesthetics
Provides a seamless installation experience with a precise device cut-out
Compatible with Eaton's xEnergy Basic low voltage systems
Supports a maximum of 24 module space units for versatile configurations
Related links
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 520mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 725mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 525mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 325mm W, 35mm L for Use with Enclosure
