Eaton 2866 Series RAL 7035 Sheet Steel Front Plate, 20mm H, 150mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 258-185
- Mfr. Part No.:
- 286683 BPZ-FP-600/150-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£40.99
(exc. VAT)
£49.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.99 |
*price indicative
- RS Stock No.:
- 258-185
- Mfr. Part No.:
- 286683 BPZ-FP-600/150-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2866 | |
| Width | 150mm | |
| Height | 20mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2866 | ||
Width 150mm | ||
Height 20mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is a meticulously designed component essential for low voltage switchgear systems. Tailored to fit sleekly in any environment, it requires minimal space while still delivering robust functionality. With a neutral light grey colour and a surface finished in durable powder coating, it not only meets aesthetic demands but also ensures resilience against wear over time. The 150x600 mm dimensions make it an ideal fit for various enclosure configurations. Engineered with a blind cable entry type, this product guarantees reliable operation while contributing to a clean and tidy installation. Recognising the importance of compliance, this front plate is RoHS conform, thereby aligning with modern environmental standards, making it a responsible choice for todays installations.
Designed for easy integration into low voltage switchgear
Constructed from high-quality sheet steel for durability
Light grey (RAL 7035) finish integrates seamlessly with many environments
Offers flexibility with mounting methods for various installations
Blind cable entry type enhances the aesthetic of the setup
RoHS compliant, ensuring minimal environmental impact
Constructed from high-quality sheet steel for durability
Light grey (RAL 7035) finish integrates seamlessly with many environments
Offers flexibility with mounting methods for various installations
Blind cable entry type enhances the aesthetic of the setup
RoHS compliant, ensuring minimal environmental impact
Related links
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 520mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 725mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 525mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 100mm W, 720mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 100mm W, 320mm L for Use with Enclosure
