Eaton Steel Front Plate, 100mm W, 320 mm L for Use with Enclosure

Subtotal (1 unit)*

£31.12

(exc. VAT)

£37.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.12

*price indicative

RS Stock No.:
256-624
Mfr. Part No.:
286676 BPZ-FP-400/100-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Thickness

100mm

Width

100mm

Length

320mm

Material

Steel

For Use With

Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton front plate from The Eaton xEnergy Basic range is designed to enhance the functionality and aesthetics of low voltage switchgear systems. Tailored for a specific measurement of 100x400mm, it boasts a sleek light grey finish that complements modern installations. The product's robust construction, using sheet steel, ensures durability and resilience, making it suitable for various applications. With its flush mounting capability, the front plate offers a streamlined appearance, facilitating seamless integration into your electrical distribution setup. Whether you are engaging in a new build or retrofit, this component provides the ideal solution for those seeking quality and reliability in electrical installations.

Constructed from durable sheet steel for long-lasting performance

Light grey colour enhances contemporary visual appeal

Blind cable entry type ensures a clean and unobtrusive installation

Compatible with the xEnergy Basic series for cohesive system design

Flush mounting method simplifies the installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy