Eaton 2935 Series RAL 7035 Steel Front Plate, 20mm H, 105mm W, 920mm L for Use with Enclosure

Subtotal (1 unit)*

£42.35

(exc. VAT)

£50.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.35

*price indicative

RS Stock No.:
256-669
Mfr. Part No.:
293528 BPZ-FP-1000/100-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Series

2935

Width

105mm

Height

20mm

Length

920mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front Plate is engineered to deliver durability and functionality in low voltage switchgear applications. Designed for mounting within systems that require precise spatial configurations, this front plate boasts a sleek light grey finish that seamlessly integrates into various environments. Crafted from robust sheet steel, it ensures long-lasting performance while adhering to industry standards, including RoHS compliance. With a thoughtful design that allows for versatile mounting methods, this product stands out for its adaptability, making it suitable for various installation requirements.

RoHS compliant ensuring environmentally friendly use
Supports various mounting methods including flush and surface mounting
Integrates seamlessly with other components for a cohesive setup

Related links