Eaton Steel Powder Coated Front Plate, 525mm W, 35 mm L for Use with Enclosure

Subtotal (1 unit)*

£51.40

(exc. VAT)

£61.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.40

*price indicative

RS Stock No.:
259-832
Mfr. Part No.:
286685 BPZ-FP-600/200-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Width

525mm

Length

35mm

Finish

Powder Coated

Material

Steel

For Use With

Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic front plate is meticulously designed for optimal functionality within low voltage switchgear systems. Combining practicality with contemporary aesthetics, the front plate measures 200x600mm and features a sleek blind design, ensuring an uninterrupted appearance. Constructed from durable sheet steel with a refined light grey powder-coated finish, it enhances not just performance but also the visual appeal of electrical enclosures. Its robust construction and horizontal mounting position ensure reliability and stability in demanding environments, making it an essential component for modern electrical installations. Whether you’re outfitting a commercial space or upgrading existing frameworks, this product offers a perfect blend of quality and sophistication, highlighting Eaton's commitment to excellence in electrical solutions.

Crafted from high-quality sheet steel for enhanced durability

Light grey powder-coating provides an elegant appearance and protection against environmental factors

Designed for horizontal mounting, ensuring versatility in installation

The blind design eliminates unnecessary access points, maintaining a neat aesthetic

Compatible with Eaton's xEnergy Basic LV systems for streamlined integration

A perfect choice for both flush and surface mounting installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy