Eaton 2935 Series RAL 7035 Sheet Steel Front Plate, 205mm H, 925mm W, 35mm L for Use with Enclosure
- RS Stock No.:
- 256-670
- Mfr. Part No.:
- 293534 BPZ-FP-1000/200-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£49.40
(exc. VAT)
£59.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.40 |
*price indicative
- RS Stock No.:
- 256-670
- Mfr. Part No.:
- 293534 BPZ-FP-1000/200-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2935 | |
| Width | 925mm | |
| Height | 205mm | |
| Length | 35mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2935 | ||
Width 925mm | ||
Height 205mm | ||
Length 35mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front Plate is engineered to deliver durability and functionality in low voltage switchgear applications. Designed for mounting within systems that require precise spatial configurations, this front plate boasts a sleek light grey finish that seamlessly integrates into various environments. Crafted from robust sheet steel, it ensures long-lasting performance while adhering to industry standards, including RoHS compliance. With a thoughtful design that allows for versatile mounting methods, this product stands out for its adaptability, making it suitable for various installation requirements.
RoHS compliant ensuring environmentally friendly use
Supports various mounting methods including flush and surface mounting
Integrates seamlessly with other components for a cohesive setup
Supports various mounting methods including flush and surface mounting
Integrates seamlessly with other components for a cohesive setup
Related links
- Eaton 2935 Series RAL 7035 Sheet Steel Front Plate 925mm W, 35mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Front Plate 925mm W, 35mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Front Plate 925mm W, 35mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Steel Front Plate 105mm W, 920mm L for Use with Enclosure
- Eaton 1192 Series RAL 7035 Sheet Steel Front Plate 925mm W, 35mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 65mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 605mm W Service
