Eaton Steel Powder Coated Cover, 605mm W, 20 mm L for Use with Floor Standing Enclosures, Service distribution board IVS
- RS Stock No.:
- 257-784
- Mfr. Part No.:
- 293500 BPZ-FS-600/2-W
- Brand:
- Eaton
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.36 |
*price indicative
- RS Stock No.:
- 257-784
- Mfr. Part No.:
- 293500 BPZ-FS-600/2-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 605mm | |
| Length | 20mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Floor Standing Enclosures, Service distribution board IVS | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 605mm | ||
Length 20mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Floor Standing Enclosures, Service distribution board IVS | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Base Cover is designed for flexibility and exceptional efficiency in diverse electrical environments. This innovative product, with its robust construction and modular design, meets stringent safety standards while offering substantial versatility for various applications. Ideal for floor-standing distribution boards, it features a powder-coated surface for enhanced durability and a sleek aesthetic, making it a perfect fit for modern industrial settings. The front cover measures 200x600mm, providing ample space for integration into your existing infrastructure.
Ensures compliance with industry standards for safety and reliability
Compatible with a wide range of Eaton distribution solutions
Manufactured with robust materials for improved durability
Provides effective protection with an IP30 rating
Facilitates efficient cable management for streamlined operations
Related links
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Floor Standing Enclosures, Service distribution
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service distribution board IVS, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Floor Standing Enclosures, Service Distribution
- Eaton Sheet Steel Powder Coated Cover 320 mm L for Use with Floor Standing Enclosures, Service Distribution
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Enclosure
