Eaton 2935 Series RAL 9016 Sheet Steel Cover, 105mm H, 1.205m W, 20mm L for Use with Enclosure

Subtotal (1 unit)*

£15.56

(exc. VAT)

£18.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.56

*price indicative

RS Stock No.:
256-668
Mfr. Part No.:
293510 BPZ-FS-1200/1-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2935

Width

1.205m

Height

105mm

Length

20mm

RAL Code

RAL 9016

Material

Sheet Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Base Cover is designed specifically for the Eaton xEnergy Basic low voltage switchgear system, ensuring seamless integration and optimal performance. With its elegant traffic white finish and robust powder-coated surface, it elevates both functionality and aesthetics in any setting. The accessory serves as a front cover for the base, perfect for modular system installations. Built with precision, it can be conveniently mounted to suit various configurations, catering to specific project requirements.

Constructed with high-quality sheet steel for durability and strength
IP30 degree of protection offering reliable safety for your electrical installations
Surface mounting capability allows for versatile installation options
Traffic white (RAL 9016) finish adds a modern touch to any environment
Supplied with mounting accessories for easy and straightforward setup

Related links