Eaton 2934 Series RAL 7035 Sheet Steel Cover, 105mm H, 405mm W, 20mm L for Use with Floor Standing Distribution Board
- RS Stock No.:
- 256-664
- Mfr. Part No.:
- 293493 BPZ-FS-400/1
- Brand:
- Eaton
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.02 |
*price indicative
- RS Stock No.:
- 256-664
- Mfr. Part No.:
- 293493 BPZ-FS-400/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2934 | |
| Width | 405mm | |
| Height | 105mm | |
| Length | 20mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Floor Standing Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2934 | ||
Width 405mm | ||
Height 105mm | ||
Length 20mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Floor Standing Distribution Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear is designed to meet the demands of modern electrical systems while ensuring safety and reliability. This versatile accessory not only enhances your switchgear configuration but also blends seamlessly into your existing setup. With a sleek front cover measuring 100x400mm, it promises an attractive finish alongside its robust construction. Intended for surface mounting, the accessory is crafted from sheet steel and features a stylish light grey powder coating that is both durable and visually appealing. The unit's IP54 and IP30 ratings provide essential protection against dust and water, making it suitable for a variety of applications. Whether you are looking to upgrade your system or require a reliable accessory for your installation, this product stands out as a critical component for maintaining operational efficiency and safety standards in any environment.
Designed for low voltage applications, ideal for diverse environments
Front cover prevents dust and moisture ingress, enhancing durability
Powder coating offers a long-lasting finish that resists wear and tear
Compatible with modular systems, providing flexibility in installation
Light grey colour blends easily with other installations for aesthetic continuity
Surface mounting capability facilitates quick and easy installation
Tested for compliance with RoHS standards, meeting environmental considerations
Suitable for service distribution boards, ensuring versatile usage
Front cover prevents dust and moisture ingress, enhancing durability
Powder coating offers a long-lasting finish that resists wear and tear
Compatible with modular systems, providing flexibility in installation
Light grey colour blends easily with other installations for aesthetic continuity
Surface mounting capability facilitates quick and easy installation
Tested for compliance with RoHS standards, meeting environmental considerations
Suitable for service distribution boards, ensuring versatile usage
Related links
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 405mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 405mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 605mm W Service
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 605mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 605mm W Service
- Eaton 294 Series RAL 9016 Sheet Steel Cover 405mm W Service
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 1.205m W, 20mm L for Use with Enclosure
