Eaton Steel Powder Coated Cover, 605mm W, 20 mm L for Use with Service distribution board IVS, Floor Standing Enclosures

Subtotal (1 unit)*

£9.11

(exc. VAT)

£10.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.11

*price indicative

RS Stock No.:
259-872
Mfr. Part No.:
293497 BPZ-FS-600/1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

605mm

Length

20mm

Finish

Powder Coated

Material

Steel

For Use With

Service distribution board IVS, Floor Standing Enclosures

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Base Cover is crafted for durability and ease of integration, providing a reliable cover for various applications. This component is specifically designed to enhance service distribution boards, ensuring optimal performance in even the most demanding environments. Its modular system compatibility offers flexibility, while the adoption of sheet steel and a powder-coated finish enhances surface protection and aesthetic appeal. Ideal for floor-standing enclosures, it guarantees a refined approach to modern electrical installations, making it a valuable addition to both residential and commercial settings.

Constructed from high-quality sheet steel for enhanced durability

Features a sleek light grey colour for a modern look

Offers an IP30 and IP54 degree of protection for versatile usage

Powder-coated finish ensures long-lasting surface integrity

Compatible with a modular system for easy integration into various setups

Designed specifically for plinth applications to optimise space

Includes mounting accessories for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy