Eaton 2934 Series RAL 9016 Sheet Steel Cover, 105mm H, 605mm W, 20mm L for Use with Floor Standing Enclosures, Service

Subtotal (1 unit)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.93

*price indicative

RS Stock No.:
256-816
Mfr. Part No.:
293498 BPZ-FS-600/1-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2934

Width

605mm

Height

105mm

Length

20mm

RAL Code

RAL 9016

Material

Sheet Steel

For Use With

Floor Standing Enclosures, Service Distribution Board Ivs

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Base Cover is designed to meet the modern demands of low voltage switchgear applications. This versatile system features a front cover specifically tailored for base installations, providing an elegant solution for a range of settings. Its robust design combines functionality and aesthetic appeal, ensuring it seamlessly integrates into any environment. With a compact configuration measuring 100x600mm, it efficiently houses essential components while maintaining a clean, professional appearance.

Engineered for easy surface mounting enhancing installation efficiency
Robust sheet steel construction ensures long-lasting durability
Elegant powder-coated finish in traffic white complements any décor
Designed for modular systems allowing for flexible configurations

Related links