Eaton 2934 Series RAL 7035 Sheet Steel Cover, 205mm H, 405mm W, 20mm L for Use with Floor Standing Enclosures, Service

Subtotal (1 unit)*

£10.46

(exc. VAT)

£12.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.46

*price indicative

RS Stock No.:
256-814
Mfr. Part No.:
293495 BPZ-FS-400/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2934

Width

405mm

Height

205mm

Length

20mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Floor Standing Enclosures, Service Distribution Board

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear accessory is engineered for optimal performance and safety in electrical distribution. With a sleek design comprising a front cover tailored for modular systems, it offers versatility in applications, specifically suited for floor-standing and surface-mounted distributions. The product excels in providing crucial protection with an impressive ingress protection rating of IP30 and IP54, making it a reliable choice for various environments. Constructed from robust sheet steel with a powder-coated finish in light grey (RAL 7035), it seamlessly blends functionality with aesthetics. This accessory not only enhances the usability of the distribution board but also ensures compliance with RoHS standards, catering to environmentally conscious installations. Designed with the user in mind, it includes all necessary mounting accessories, making installation straightforward and efficient.

Easily integrates into existing modular systems
Light grey colour allows for seamless adaptation to surroundings
Constructed from durable sheet steel for long-lasting performance
Offers multiple ingress protection ratings for versatile applications
Includes necessary mounting accessories to simplify installation
Complies with RoHS for environmentally responsible choices
Ideal for both floor-standing and surface-mounted distributions
Accentuates safety with its robust design and reliable specifications

Related links