Eaton 294 Series RAL 9016 Sheet Steel Cover, 205mm H, 405mm W, 20mm L for Use with Floor Standing Enclosures, Service
- RS Stock No.:
- 256-665
- Mfr. Part No.:
- 293496 BPZ-FS-400/2-W
- Brand:
- Eaton
Subtotal (1 unit)*
£10.46
(exc. VAT)
£12.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.46 |
*price indicative
- RS Stock No.:
- 256-665
- Mfr. Part No.:
- 293496 BPZ-FS-400/2-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 294 | |
| Width | 405mm | |
| Height | 205mm | |
| Length | 20mm | |
| RAL Code | RAL 9016 | |
| Material | Sheet Steel | |
| For Use With | Floor Standing Enclosures, Service Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 294 | ||
Width 405mm | ||
Height 205mm | ||
Length 20mm | ||
RAL Code RAL 9016 | ||
Material Sheet Steel | ||
For Use With Floor Standing Enclosures, Service Distribution Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems are designed to offer robust and reliable solutions for low voltage switchgear applications. This accessory is tailored specifically for floor-standing enclosures, ensuring a seamless integration into any electrical installation. Constructed from durable sheet steel and featuring a sleek powder-coated finish in traffic white, this unit not only meets aesthetic standards but also adheres to stringent compliance requirements, including RoHS. Its modular design allows for flexible assembly options, facilitating a customised approach to your electrical needs. With comprehensive specifications, this product serves as an essential component, enhancing safety and functionality within your working environment.
Modular system allows for versatile configurations
Durable construction ensures long-lasting performance
Sleek powder-coated finish enhances aesthetic appeal
Prevents dust ingress with an IP30 protection rating
Easily integrates with other xEnergy Basic components
Offers a secure solution for floor-standing installations
Designed for efficient electrical system management
Lightweight design allows for easy handling and installation
Meets modern compliance standards for electrical accessories
Durable construction ensures long-lasting performance
Sleek powder-coated finish enhances aesthetic appeal
Prevents dust ingress with an IP30 protection rating
Easily integrates with other xEnergy Basic components
Offers a secure solution for floor-standing installations
Designed for efficient electrical system management
Lightweight design allows for easy handling and installation
Meets modern compliance standards for electrical accessories
Related links
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 405mm W Service
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 405mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 605mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 65mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 405mm W, 20mm L for Use with Floor Standing Distribution Board
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 605mm W Service
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 605mm W Service
