Eaton 2935 Series RAL 9016 Sheet Steel Cover, 205mm H, 1.205m W, 20mm L for Use with Floor Standing Enclosures, Service
- RS Stock No.:
- 256-819
- Mfr. Part No.:
- 293512 BPZ-FS-1200/2-W
- Brand:
- Eaton
Subtotal (1 unit)*
£24.83
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.83 |
*price indicative
- RS Stock No.:
- 256-819
- Mfr. Part No.:
- 293512 BPZ-FS-1200/2-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2935 | |
| Width | 1.205m | |
| Height | 205mm | |
| Length | 20mm | |
| RAL Code | RAL 9016 | |
| Material | Sheet Steel | |
| For Use With | Floor Standing Enclosures, Service Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2935 | ||
Width 1.205m | ||
Height 205mm | ||
Length 20mm | ||
RAL Code RAL 9016 | ||
Material Sheet Steel | ||
For Use With Floor Standing Enclosures, Service Distribution Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Base Cover represents a blend of innovative design and practical functionality. Engineered to meet the demands of modern electrical installations, this enclosure is ideal for service distribution boards. Its robust construction in sheet steel, enhanced with powder coating, ensures durability and long-lasting performance. Designed with meticulous attention to detail, the front cover measures 200x1200mm, while the adaptable modular system accommodates a range of applications. This enclosure not only provides an aesthetically pleasing finish in Traffic White but also ensures a high degree of protection with an IP30 rating.
Designed for surface mounting while suitable for plinth applications
Composed of high-quality sheet steel for strength and stability
Adheres to RoHS standards, promoting environmental responsibility
Offers compatibility with a variety of accessories for enhanced versatility
Composed of high-quality sheet steel for strength and stability
Adheres to RoHS standards, promoting environmental responsibility
Offers compatibility with a variety of accessories for enhanced versatility
Related links
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 605mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 1.205m W, 20mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 65mm W Service
- Eaton 294 Series RAL 9016 Sheet Steel Cover 405mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 605mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 100mm W Service
