Eaton 2934 Series RAL 7035 Sheet Steel Cover, 205mm H, 605mm W, 20mm L for Use with Floor Standing Enclosures, Service

Subtotal (1 unit)*

£14.03

(exc. VAT)

£16.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.03

*price indicative

RS Stock No.:
256-667
Mfr. Part No.:
293499 BPZ-FS-600/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2934

Width

605mm

Height

205mm

Length

20mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Floor Standing Enclosures, Service Distribution Board Ivs

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Base Cover is designed for enhanced electrical distribution solutions. Boasting a robust front cover with dimensions of 200x600mm, this product is fabricated from high-quality sheet steel, ensuring durability and reliability in demanding environments. Its modular design promotes flexibility and ease of installation, making it an ideal choice for various applications, including floor-standing and surface mounting. With a sleek light grey finish (RAL 7035), this accessory not only complements modern aesthetics but also meets industry standards with its IP30 and IP54 protection ratings.

Features a versatile design suitable for both floor-standing and surface mounting applications
Provides multiple degrees of protection ensuring devices are safeguarded in various environments
Light grey finish enhances the visual appeal while blending with contemporary spaces
Compatible with a wide range of accessories ensuring flexibility in system configuration
Meets RoHS compliance

Related links