Eaton Steel Powder Coated Cover, 405mm W, 20 mm L for Use with Service Distribution Board, Floor Standing Enclosures
- RS Stock No.:
- 259-871
- Mfr. Part No.:
- 293494 BPZ-FS-400/1-W
- Brand:
- Eaton
Subtotal (1 unit)*
£7.17
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.17 |
*price indicative
- RS Stock No.:
- 259-871
- Mfr. Part No.:
- 293494 BPZ-FS-400/1-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 405mm | |
| Length | 20mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Service Distribution Board, Floor Standing Enclosures | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 405mm | ||
Length 20mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Service Distribution Board, Floor Standing Enclosures | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear is an essential component for efficient service distribution, designed to offer versatile solutions in modern electrical installations. Featuring a sleek front cover measuring 100x400mm in a classy traffic white finish, this accessory seamlessly integrates with the overall aesthetic of your equipment. Constructed from robust sheet steel and enhanced with a durable powder-coated surface, it ensures long-lasting performance while meeting stringent RoHS compliance standards. Ideal for floor-standing use, it is perfect for plinth applications in both commercial and industrial settings, ensuring safety and reliability. Whether you are expanding an existing system or installing new components, this accessory caters to diverse needs while maintaining ease of installation and maintenance.
Designed to complement Eaton's xEnergy Basic systems
Offers a robust construction for enhanced durability and performance
Features a stylish traffic white finish to blend seamlessly with any decor
Provides effective protection with an IP30 rating
Optimised for use in modular systems for flexible configuration
Includes mounting accessories for straightforward installation
Ideal for a range of applications, including service distribution boards
Supports floor-standing and surface mounting options for versatility
Meets international standards for safety and environmental compliance
Related links
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with floor standing distribution board
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 320 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service distribution board IVS, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Floor Standing Enclosures, Service distribution
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Enclosure
