Eaton 2935 Series RAL 7035 Sheet Steel Cover, 105mm H, 1.205m W, 20mm L for Use with Floor Standing Enclosures, Service
- RS Stock No.:
- 256-817
- Mfr. Part No.:
- 293509 BPZ-FS-1200/1
- Brand:
- Eaton
Subtotal (1 unit)*
£15.56
(exc. VAT)
£18.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.56 |
*price indicative
- RS Stock No.:
- 256-817
- Mfr. Part No.:
- 293509 BPZ-FS-1200/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2935 | |
| Width | 1.205m | |
| Height | 105mm | |
| Length | 20mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Floor Standing Enclosures, Service Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2935 | ||
Width 1.205m | ||
Height 105mm | ||
Length 20mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Floor Standing Enclosures, Service Distribution Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Base Cover is expertly crafted to meet the demands of modern electrical distribution systems. Designed specifically for the Eaton xEnergy Basic series, it ensures a reliable and secure housing for various electrical components. The robust sheet steel construction, combined with a refined light grey powder coating, enhances its durability while providing a sleek aesthetic that seamlessly integrates into any environment. With a comprehensive design catering to both front and rear mounting options, this enclosure is ideal for various applications, including service distribution boards and modular systems.
Designed for both front and rear mounting options
Ideal for use in service distribution boards and modular systems
IP30 and IP54 ratings ensure protection against environmental factors
Flexible application as a floor-standing or surface-mounted solution
Ideal for use in service distribution boards and modular systems
IP30 and IP54 ratings ensure protection against environmental factors
Flexible application as a floor-standing or surface-mounted solution
Related links
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 1.205m W, 20mm L for Use with Enclosure
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 1.205m W Service
- Eaton 2935 Series RAL 7035 Sheet Steel Cover 65mm W Service
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 605mm W Service
- Eaton 2935 Series RAL 9016 Sheet Steel Cover 605mm W Service
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 405mm W Service
- Eaton 2934 Series RAL 9016 Sheet Steel Cover 605mm W Service
