Eaton Steel Powder Coated Cover, 65mm W, 285 mm L for Use with Floor Standing Enclosures, Service Distribution Board
- RS Stock No.:
- 259-875
- Mfr. Part No.:
- 293518 BPZ-SS-2/3-W
- Brand:
- Eaton
Subtotal (1 unit)*
£20.44
(exc. VAT)
£24.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.44 |
*price indicative
- RS Stock No.:
- 259-875
- Mfr. Part No.:
- 293518 BPZ-SS-2/3-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 65mm | |
| Length | 285mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Floor Standing Enclosures, Service Distribution Board | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 65mm | ||
Length 285mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Floor Standing Enclosures, Service Distribution Board | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton Base Cover is designed to enhance the functionality and efficiency of your electrical systems. This product features a side cover for a base, perfectly tailored to measurements of 200x300mm, ensuring a seamless integration with existing setups. Made from high-quality sheet steel, it provides excellent durability and a robust solution for distribution boards. The elegant traffic white (RAL 9016) finish adds an aesthetically pleasing look to your installations, making it suitable for both commercial and residential applications. With ease of installation in mind, this accessory includes necessary mounting accessories, simplifying the setup process and allowing for quicker project completions. The product also adheres to compliance standards, ensuring safety and reliability in operation.
Provides IP30 degree of protection against dust ingress
Designed specifically for use with floor-standing distribution boards
Modular system facilitates easy upgrades and maintenance
Meets RoHS compliance standards for environmental safety
Ideal for enhancing the aesthetic appeal of electrical installations
Related links
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Floor Standing Enclosures, Service Distribution
- Eaton Sheet Steel Powder Coated Cover 320 mm L for Use with Floor Standing Enclosures, Service Distribution
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 320 mm L for Use with Service Distribution Board, Floor Standing
- Eaton Sheet Steel Powder Coated Cover 235 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Floor Standing Enclosures, Service distribution
- Eaton Sheet Steel Powder Coated Cover 285 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Cover 20 mm L for Use with Service Distribution Board, Floor Standing
