Eaton Steel Powder Coated Front Plate, 525mm W, 35 mm L for Use with Enclosure
- RS Stock No.:
- 259-543
- Mfr. Part No.:
- 286681 BPZ-FP-600/050-BL
- Brand:
- Eaton
Subtotal (1 unit)*
£33.16
(exc. VAT)
£39.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.16 |
*price indicative
- RS Stock No.:
- 259-543
- Mfr. Part No.:
- 286681 BPZ-FP-600/050-BL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Width | 525mm | |
| Thickness | 55mm | |
| Length | 35mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Width 525mm | ||
Thickness 55mm | ||
Length 35mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is expertly crafted for low voltage switchgear applications, providing an ideal solution for achieving both functionality and aesthetic appeal. Tailored to fit seamlessly with the HxW dimensions of 50x600mm, this front plate offers a blind design that ensures simplicity and understated elegance. Manufactured with durable sheet steel and coated with a sleek powder finish in light grey (RAL 7035), it not only enhances the visual aspect of your installation but also withstands the rigours of various environments. Its versatile mounting options, which include floor-standing, surface, and flush installations, make it an adaptable choice for any configuration. This product exemplifies quality and reliability, ensuring optimal performance for your electrical distribution needs.
Constructed from high-grade sheet steel for enhanced durability
Features a light grey powder coating that provides a smooth finish
Blind design enhances visual appeal, suitable for minimalistic spaces
Compatible with multiple mounting methods for versatile installation
Specifically designed for low voltage switchgear systems
Zero height units position ensures efficient space utilisation
Perfectly fits enclosures with a width of 600mm
Related links
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 35 mm L
- Eaton Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Steel Front Plate 35 mm L
