Eaton Steel Powder Coated Front Plate, 925mm W, 35 mm L for Use with Enclosure
- RS Stock No.:
- 257-790
- Mfr. Part No.:
- 293532 BPZ-FP-1000/150-45
- Brand:
- Eaton
Subtotal (1 unit)*
£45.33
(exc. VAT)
£54.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.33 |
*price indicative
- RS Stock No.:
- 257-790
- Mfr. Part No.:
- 293532 BPZ-FP-1000/150-45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Width | 925mm | |
| Length | 35mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Width 925mm | ||
Length 35mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front Plate is engineered to deliver durability and functionality in low voltage switchgear applications. Designed for mounting within systems that require precise spatial configurations, this front plate boasts a sleek light grey finish that seamlessly integrates into various environments. Crafted from robust sheet steel, it ensures long-lasting performance while adhering to industry standards, including RoHS compliance. With a thoughtful design that allows for versatile mounting methods, this product stands out for its adaptability, making it suitable for various installation requirements.
RoHS compliant ensuring environmentally friendly use
Supports various mounting methods including flush and surface mounting
Integrates seamlessly with other components for a cohesive setup
Related links
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 725 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 920 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
