Eaton 2866 Series RAL 7035 Sheet Steel Front Plate, 20mm H, 150mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 258-187
- Mfr. Part No.:
- 286686 BPZ-FP-600/200-45
- Brand:
- Eaton
Subtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.26 |
*price indicative
- RS Stock No.:
- 258-187
- Mfr. Part No.:
- 286686 BPZ-FP-600/200-45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 2866 | |
| Width | 150mm | |
| Height | 20mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2866 | ||
Width 150mm | ||
Height 20mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic front plate is designed to seamlessly integrate into your low voltage switchgear systems, offering both functionality and aesthetic appeal. Constructed with robust sheet steel, this front plate caters to specific dimensions of 200mm by 600mm, making it ideal for various enclosure applications. With meticulous attention to detail, the product combines safety, durability, and modern design elements, ensuring it meets the demands of various electrical environments. The light grey powder coating not only enhances the visual aspect but also provides long-lasting protection against wear and tear, ensuring your installation remains reliable and attractive over time. Competitively engineered for flush mounting and surface mounting options, this front plate is versatile enough for diverse installation scenarios, offering technicians a dependable solution for their low voltage switchgear needs.
Durable sheet steel construction ensures longevity
Light grey powder coating provides a sleek finish
Designed for flush or surface mounting for flexible installation
Compatible with a variety of low voltage switchgear applications
Dimensions specifically tailored for effective integration
Lightweight design facilitates easier handling and installation
Meets stringent RoHS compliance standards for health and safety
Enhanced functionality through a precise front plate cutout
Light grey powder coating provides a sleek finish
Designed for flush or surface mounting for flexible installation
Compatible with a variety of low voltage switchgear applications
Dimensions specifically tailored for effective integration
Lightweight design facilitates easier handling and installation
Meets stringent RoHS compliance standards for health and safety
Enhanced functionality through a precise front plate cutout
Related links
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 520mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 150mm W, 725mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Steel Front Plate 525mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 325mm W, 35mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 100mm W, 720mm L for Use with Enclosure
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
