Eaton 2839 Series Stainless Steel Mounting Plate, 60mm H, 100mm W, 520mm L for Use with FAZ

Subtotal (1 unit)*

£51.87

(exc. VAT)

£62.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.87

*price indicative

RS Stock No.:
259-480
Mfr. Part No.:
283982 XMMC0606M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2839

Width

100mm

Height

60mm

Length

520mm

Material

Stainless Steel

For Use With

FAZ

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed to deliver exceptional performance and reliability in low voltage applications. Engineered with precision, this mounting plate and kit provides robust support for FAZ systems, ensuring optimal operation in both vertical configurations and constrained spaces. With its durable metal construction and thoughtful design, this product epitomises quality and innovation in switchgear technology.

Optimises space with compact dimensions suitable for enclosed installations
Ensures compliance with RoHS standards for environmental assurance
Facilitates seamless integration with existing low voltage systems

Related links