Eaton 2840 Series Metal Mounting Plate, 30mm H, 520mm W, 520mm L for Use with NZM3

Subtotal (1 unit)*

£100.34

(exc. VAT)

£120.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.34

*price indicative

RS Stock No.:
258-639
Mfr. Part No.:
284051 XMN332406MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

520mm

Height

30mm

Length

520mm

Material

Metal

For Use With

NZM3

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate is the epitome of efficiency and reliability for your low voltage systems. Designed with a vertical mounting plate and kit tailored for NZM3 applications, it accommodates spaces of 600x600mm. Crafted with robust stainless steel, this switchgear not only promises durability but also a sleek aesthetic suitable for modern environments.

Meets RoHS compliance
Optimised dimensions for efficient spatial management in electrical installations
Designed for enclosure building

Related links