Eaton 2840 Series Metal Mounting Plate, 20mm H, 250mm W, 500mm L for Use with NZM3
- RS Stock No.:
- 257-921
- Mfr. Part No.:
- 284041 XMN331006M
- Brand:
- Eaton
Subtotal (1 unit)*
£77.89
(exc. VAT)
£93.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.89 |
*price indicative
- RS Stock No.:
- 257-921
- Mfr. Part No.:
- 284041 XMN331006M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 250mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 250mm | ||
Height 20mm | ||
Length 500mm | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate offers a robust and reliable solution for your low voltage power distribution needs. Designed with precision, this switchgear features a mounting plate and kit specifically for NZM3 configurations, ensuring seamless integration into existing systems.
Compact design ensures optimal use of available space in enclosures
Crafted from stainless steel for enhanced durability and corrosion resistance
RoHS compliant
Includes a complete mounting kit
Crafted from stainless steel for enhanced durability and corrosion resistance
RoHS compliant
Includes a complete mounting kit
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 100mm W, 500mm L for Use with PKZ4
- Eaton 2840 Series Metal Mounting Plate 520mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 430mm W, 525mm L for Use with NZM2
- Eaton 2839 Series Metal Mounting Plate 100mm W, 500mm L for Use with NZM1
