Eaton 2847 Series Metal Mounting Plate, 30mm H, 210mm W, 520mm L for Use with NZM2

Subtotal (1 unit)*

£65.48

(exc. VAT)

£78.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.48

*price indicative

RS Stock No.:
257-964
Mfr. Part No.:
284726 XMN240806MP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2847

Width

210mm

Height

30mm

Length

520mm

Material

Metal

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate series, designed to provide effective and reliable solutions for low voltage systems. Combining functionality with robust construction, this mounting plate and kit is purpose-built for use with NZM2 devices, ensuring seamless integration within your setups.

Engineered to meet RoHS compliance for environmentally friendly use
Designed specifically for horizontal installation
Suitable for load capacities without compromising structural integrity

Related links