Eaton 2839 Series Steel Cover, 20mm H, 325mm W, 300mm L for Use with Enclosure
- RS Stock No.:
- 257-126
- Mfr. Part No.:
- 283946 XME1204C
- Brand:
- Eaton
Subtotal (1 unit)*
£42.43
(exc. VAT)
£50.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.43 |
*price indicative
- RS Stock No.:
- 257-126
- Mfr. Part No.:
- 283946 XME1204C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 325mm | |
| Height | 20mm | |
| Length | 300mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 325mm | ||
Height 20mm | ||
Length 300mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is a versatile and reliable solution designed specifically for low-voltage applications. This product, characterised by its sleek grey finish and robust steel construction, will seamlessly integrate into your electrical systems. With dimensions tailored for both aesthetic and functional efficiency, the switchgear offers a compact yet spacious solution, ideal for modern industrial environments.
Compliant with RoHS regulations
Includes comprehensive resources
Suitable for various enclosure building heights
Includes comprehensive resources
Suitable for various enclosure building heights
Related links
- Eaton 2839 Series Steel Cover 200mm W, 325mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 325mm W, 400mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 330mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 100mm W, 324mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 400mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
