Eaton 2839 Series Steel Cover, 25mm H, 210mm W, 350mm L for Use with Enclosure

Subtotal (1 unit)*

£48.81

(exc. VAT)

£58.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.81

*price indicative

RS Stock No.:
257-123
Mfr. Part No.:
283940 XME0804CM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

210mm

Height

25mm

Length

350mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is engineered for optimal performance in low voltage applications. This robust unit combines advanced technology with superior design, ensuring it meets the ever-evolving demands of modern electrical systems. With its thoughtfully crafted structure, the switchgear guarantees reliable and safe operation.

Designed to accommodate various enclosure heights and widths
Features a lightweight design for easier handling and installation
Meets industry compliance standards for peace of mind

Related links