Eaton 2839 Series Steel Cover, 25mm H, 160mm W, 350mm L for Use with Enclosure

Subtotal (1 unit)*

£40.22

(exc. VAT)

£48.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.22

*price indicative

RS Stock No.:
257-121
Mfr. Part No.:
283934 XME0604C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

160mm

Height

25mm

Length

350mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover stands as a robust solution for low voltage applications, designed to enhance both safety and efficiency in electrical distribution. Crafted from high-quality steel and featuring a sleek powder-coated finish, this switchgear not only meets the demands of modern installations but also seamlessly integrates into various environments.

Compact dimensions make it suitable for space constrained environments
Offers flexible mounting options to cater to diverse project needs
Complies with RoHS standards

Related links