Eaton 2839 Series Steel Cover, 25mm H, 160mm W, 350mm L for Use with Enclosure
- RS Stock No.:
- 259-168
- Mfr. Part No.:
- 283935 XME0604CM
- Brand:
- Eaton
Subtotal (1 unit)*
£47.70
(exc. VAT)
£57.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.70 |
*price indicative
- RS Stock No.:
- 259-168
- Mfr. Part No.:
- 283935 XME0604CM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 160mm | |
| Height | 25mm | |
| Length | 350mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 160mm | ||
Height 25mm | ||
Length 350mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to meet the demands of modern electrical systems while ensuring robust performance and reliability. Tailored for versatility, the unit features a sleek grey powder-coated finish, making it not only functional but also aesthetically pleasing for integration into various environments.
Suitable for various height units
Compliant with RoHS standards
Comes with comprehensive documentation for user guidance and installation support
Compliant with RoHS standards
Comes with comprehensive documentation for user guidance and installation support
Related links
- Eaton 2839 Series Steel Cover 160mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 110mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 310mm W, 350mm L for Use with FAZ
- Eaton 2839 Series RAL 7035 Metal Cover 110mm W, 350mm L for Use with NZM1
