Eaton 2839 Series Steel Cover, 30mm H, 210mm W, 510mm L for Use with Enclosure
- RS Stock No.:
- 257-125
- Mfr. Part No.:
- 283943 XME0806CM2
- Brand:
- Eaton
Subtotal (1 unit)*
£54.00
(exc. VAT)
£64.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.00 |
*price indicative
- RS Stock No.:
- 257-125
- Mfr. Part No.:
- 283943 XME0806CM2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 210mm | |
| Height | 30mm | |
| Length | 510mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 210mm | ||
Height 30mm | ||
Length 510mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover offers a robust solution for low-voltage electrical distribution, catering to both residential and commercial applications. Designed for seamless integration, it features a compact yet efficient design, optimising space while ensuring reliability. With a powder-coated steel finish, it not only enhances durability but also adds a touch of sophistication to your installation.
Powder coated finish enhances resistance to wear and tear
Offers flexibility by accommodating various enclosure sizes
Lightweight construction simplifies handling and installation
Offers flexibility by accommodating various enclosure sizes
Lightweight construction simplifies handling and installation
Related links
- Eaton 2839 Series Steel Cover 210mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 340mm W, 410mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 150mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Stainless Steel Mounting Plate 110mm W, 350mm L for Use with NZM1
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with GS 1
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with GS 2
