Eaton Steel Powder Coated Cover, 150mm W, 500 mm L for Use with FAZ

Subtotal (1 unit)*

£45.89

(exc. VAT)

£55.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.89

*price indicative

RS Stock No.:
259-768
Mfr. Part No.:
283981 XMMC0606C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

150mm

Thickness

10mm

Length

500mm

Finish

Powder Coated

Material

Steel

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Front cover is an exemplary representation of cutting-edge engineering and design. This Front cover integrates seamlessly into any low-voltage application, offering exceptional performance and reliability. Tailored for installation in various environments, it features a robust steel construction and a sleek powder-coated finish, ensuring durability and aesthetic appeal.

Provides reliable operation with minimal maintenance requirements

Conforms to RoHS standards for environmental compliance

Enhances safety features to protect against electrical hazards

Backed by manufacturer certifications for added assurance

Related links